- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012AJX
7012AJX
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 120 cycles On Delay - 120VAC 60 Hz / 110VAC 50Hz - Panel Moun ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 120 cycles On Delay - 120VAC 60 Hz / 110VAC 50Hz - Panel Mount
Search Keywords: 7012AJX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012AJX
-
Alias/AKA:2-1423157-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:115 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:3 to 120cycles
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
45 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
1
$659.66
3
$655.32
5 +
$646.97
Click for Quote
Log in
to unlock special pricing