- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012AIL
7012AIL
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 6 to 60 min On Delay - 120VAC 60 Hz / 110VAC 50Hz - Aux Switch - I ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 6 to 60 min On Delay - 120VAC 60 Hz / 110VAC 50Hz - Aux Switch - Instant Transfer
Search Keywords: 7012AIL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012AIL
-
Alias/AKA:2-1755074-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:115 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:6 to 60 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
3
$1,352.52
5
$859.25
8
$566.87
10 +
$555.53
Click for Quote
Log in
to unlock special pricing