- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012AI
The 7012AI is an industrial on-delay electropneumatic timing relay featuring a 2PDT contact arrangement and an adjustable timi ...
View Datasheet Accessories Notify Me
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 110 VAC, 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Agastat Brand |
| Part No: | 7012AI |
| Alias/AKA: | 2-1423157-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490075 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Type: | Time Delay Relay |
| Contact Arrangement: | DPDT |
| AC Coil Voltage: | 115 V |
| Contact Form: | 2 Form C |
| Maximum Current Rating: | 10 A |
| Termination Style: | Screw Terminal |
| Time Range: | 6 to 60 min |