- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012AHX
7012AHX
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 30 min On Delay - 120VAC 60 Hz / 110VAC 50Hz - Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 30 min On Delay - 120VAC 60 Hz / 110VAC 50Hz - Panel Mount
Search Keywords: 7012AHX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012AHX
-
Alias/AKA:7-1755074-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
45 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
1
$840.07
3
$834.54
5 +
$674.12
Click for Quote
Log in
to unlock special pricing