- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012ADS
7012ADS
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz - Dial Stops
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz - Dial Stops
Search Keywords: 7012ADS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012ADS
-
Alias/AKA:8-1423157-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
2
$1,239.17
3
$874.71
4
$692.48
5 +
$678.63
Click for Quote
Log in
to unlock special pricing