- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012ADLL
7012ADLL
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz - 2 Aux Switches ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz - 2 Aux Switches - Instant Transfer
Search Keywords: 7012ADLL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012ADLL
-
Alias/AKA:1-1423157-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
46 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
2
$1,028.29
3
$1,018.11
5
$1,008.03
6 +
$998.05
Click for Quote
Log in
to unlock special pricing