- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012AD
Time Delay Relay - DPDT (2 Form C) - On-Delay - 5 Sec to 50 Sec - 10A @ 240VAC - 120VAC Supply - Hand Dial - Screw Terminal.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Time Delay Relay - DPDT (2 Form C) - On-Delay - 5 Sec to 50 Sec - 10A @ 240VAC - 120VAC Supply - Hand Dial - Screw Terminal.
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 110 VAC, 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 7012AD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012AD
-
Alias/AKA:1423157-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:115 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:5 to 50 sec
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
On Order:
14
can ship 7/9/26
30 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$702.93
3
$699.41
5 +
$664.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT