- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012ABT
7012ABT
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz - Aux Switch - 2 ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz - Aux Switch - 2 Step Timing
Search Keywords: 7012ABT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012ABT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Type:N/A
-
Contact Arrangement:DPST-NO
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:2 Form A
-
Maximum Current Rating:N/A
-
Termination Style:N/A
-
Time Range:0.5 to 5 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
1
$500.88
2
$475.83
5
$404.46
10
$368.77
25
$356.88
50 +
$333.08
Click for Quote
Log in
to unlock special pricing