- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7012ABLLS
7012ABLLS
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz - 2 Aux Switches ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz - 2 Aux Switches - Instant Transfer - Dial Stops
Search Keywords: 7012ABLLS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:7012ABLLS
-
Alias/AKA:1755074-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
1
$1,129.15
3
$1,113.68
5 +
$886.89
Click for Quote
Log in
to unlock special pricing