- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 34121-01CR0002
34121-01CR0002
TE Connectivity / Agastat Brand
CR0002=RLY Skt - 34121-01
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
CR0002=RLY Skt - 34121-01
Search Keywords: 3412101CR0002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:34121-01CR0002
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
10 -
Type:Relay Socket
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$132.47
5
$57.10
10
$54.24
25
$53.47
50
$52.69
189 +
$51.03
Click for Quote
Log in
to unlock special pricing