- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 2122DH3PG
2122DH3PG
TE Connectivity / Agastat Brand
Time Delay Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Time Delay Relays
Product Highlights:
- 2100 Miniature Timing Series
- Input Voltage = 48 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 120 VAC
- Mounting Options = Panel Mount
Search Keywords: 2122DH3PG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:2122DH3PG
-
Alias/AKA:1-1423154-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$4,290.00
3
$4,279.27
5 +
$4,268.58
Click for Quote
Log in
to unlock special pricing