- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 2122D4YD
2122D4YD
TE Connectivity / Agastat Brand
Electromechanical Relay 125VDC 10A DPDT (63.5x38.6x123.9)mm Chassis Time Delay Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 125VDC 10A DPDT (63.5x38.6x123.9)mm Chassis Time Delay Relay
Product Highlights:
- 2100 Miniature Timing Series
- Time Delay Relay
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 120 VAC
Search Keywords: 2122D4YD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Agastat Brand
-
Part No:2122D4YD
-
Alias/AKA:1423154-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Chassis Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:125 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.375 to 3 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$3,357.72
3
$3,270.52
5 +
$2,641.56
Click for Quote
Log in
to unlock special pricing