Image is representational - see manufacturer specifications

TE Connectivity / Agastat Brand Authorized Distributor

2112D4ND

2112D4ND equal RLY,MINI,ON,2P,28V,3.0S

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
2112D4ND equal RLY,MINI,ON,2P,28V,3.0S
Search Keywords: 2112D4ND
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Agastat Brand
Part No: 2112D4ND
Alias/AKA: 5-1423152-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536490075
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Chassis Mount
Contact Arrangement: DPDT
DC Coil Voltage: 28 V
Contact Form: 2 Form C
Maximum Current Rating: 10 A
Termination Style: 8-Pin Circular Plug
Time Range: 0.375 to 3 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2112D4ND RoHS compliant?
No, 2112D4ND is not RoHS compliant.
What is the lead time for 2112D4ND?
The standard lead time for 2112D4ND is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
45 Weeks can ship 9/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4,903.40
3
$4,891.14
5 +
$4,878.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!