- Home ›
- All Products›
- 1SNS320001Z3211
1SNS320001Z3211
TE Connectivity / ABB Entrelec
A DIN 3 rail-mount, spring clamp, feed-through terminal block for 2.5 mm² wires with 5 mm spacing.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
A DIN 3 rail-mount, spring clamp, feed-through terminal block for 2.5 mm² wires with 5 mm spacing.
Search Keywords: 1SNS320001Z3211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNS320001Z3211
-
Alias/AKA:030795602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8302496085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7
Can Ship immediately
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$101.22
5
$94.15
10
$91.61
20
$86.95
50
$84.81
100 +
$83.78
Click for Quote
Log in
to unlock special pricing