- Home ›
- All Products›
- 1SNL906605R0000
TE Connectivity / Entrelec
1SNL906605R0000
BJCI6-5
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
BJCI6-5
Search Keywords: 1SNL906605R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Entrelec
-
Part No:1SNL906605R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Tightening Torque:5.31 in-lbs, .6 Nm
-
IP Rating:IP20
-
Product Height:.196 in, 5 mm
-
Number of Poles:5
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Gray
-
Conducting Accessory Type:Jumper Bar
-
Product Weight:9.87 g, .348 oz
-
Product Length:.874 in, 22.2 mm
-
Plastic & Resin Material Type:Polyamide
-
Product Spacing:.236 in, 6 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Width:.196 in, 5 mm
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Current Rating (IEC):32 A
-
Product Depth:.874 in, 22.2 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1SNL906605R0000 RoHS compliant?
Yes, 1SNL906605R0000 is RoHS compliant.
What is the lead time for 1SNL906605R0000?
The standard lead time for 1SNL906605R0000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
11 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
30
$1.471
250
$1.195
500
$1.082
1,000
$1.036
2,500
$0.866
5,000
$0.800
7,500
$0.798
10,000 +
$0.789
Click for Quote
Log in
to unlock special pricing