- Home ›
- All Products›
- 1SNL905605R0000
1SNL905605R0000
TE Connectivity / ABB Entrelec
BJCI5-5
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
BJCI5-5
Search Keywords: 1SNL905605R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNL905605R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Product Weight:9.87 g, .348 oz
-
Product Length:.874 in, 22.2 mm
-
Primary Product Color:Gray
-
Plastic & Resin Material Type:Polyamide
-
Number of Poles:5
-
Product Depth:.874 in, 22.2 mm
-
Tightening Torque:5.31 in-lbs, .6 Nm
-
Product Width:.181 in, 4.6 mm
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Height:.181 in, 4.6 mm
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Conducting Accessory Type:Jumper Bar
-
Current Rating (IEC):24 A
-
IP Rating:IP20
-
Product Spacing:.197 in, 5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
11 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
30
$1.340
250
$0.986
500
$0.859
1,000
$0.781
2,500
$0.749
5,000
$0.729
7,500
$0.727
10,000 +
$0.719
Click for Quote
Log in
to unlock special pricing