- Home ›
- All Products›
- 1SNL610150R0000
1SNL610150R0000
TE Connectivity / ABB Entrelec
C10/10.P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C10/10.P
Search Keywords: 1SNL610150R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNL610150R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Product Depth:1.592 in, 40.5 mm
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:.5 – 10 mm²
-
Short-Time Withstanding Current Rating @ 1s:1200 A
-
Termination Method to Wire & Cable:Screw Terminal
-
Wire Size:6 AWG, 10 mm²
-
IP Rating:IP20
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
UL Flammability Rating:UL 94V-0
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Gauge Type:B6
-
Number of Poles:2
-
Tightening Torque:11.5 in-lbs, 1.3 Nm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Length:1.592 in, 40.5 mm
-
Product Weight:10.125 g, .357 oz
-
Circuit Application:Signal
-
Connector Mounting Type:DIN Rail
-
Product Width:10 mm
-
Block Function:Ground
-
Product Height:1.885 in, 47.95 mm
-
Tool Size:.22 – .24 in, 5.5 – 6 mm
-
Number of Levels:1
-
Wire Stripping Length:.47 in, 12 mm
-
Primary Product Color:Green & Yellow
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:20 – 10 AWG, .5 – 10 mm²
-
Housing Material:Polyamide 6.6
-
Product Spacing:.39 in, 10 mm
-
Number of Circuits:1
-
Dielectric Withstanding Voltage (Max):2000 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
45 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
50
$1.77
250
$1.64
500
$1.59
1,000
$1.43
2,500
$1.36
5,000
$1.21
7,500
$1.18
10,000 +
$1.12
Click for Quote
Log in
to unlock special pricing