- Home ›
- All Products›
- 1SNL606151R0000
1SNL606151R0000
TE Connectivity / ABB Entrelec
C2.5/6.P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C2.5/6.P
Search Keywords: 1SNL606151R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNL606151R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Stripping Length:.39 in, 10 mm
-
Number of Circuits:1
-
UL Flammability Rating:UL 94V-0
-
Product Depth:1.337 in, 34 mm
-
Product Spacing:.24 in, 6 mm
-
Tightening Torque:4.4 in-lbs, .5 Nm
-
Block Function:Ground
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:.2 – 2.5 mm²
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Number of Poles:2
-
Connector Mounting Type:DIN Rail
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Product Weight:10.2 g, .359 oz
-
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:24 – 14 AWG, .2 – 4 mm²
-
Product Length:1.337 in, 34 mm
-
Product Width:6 mm
-
Tool Size:.16 in, 4 mm
-
IP Rating:IP20
-
Housing Material:Polyamide 6.6
-
Product Height:1.989 in, 50.6 mm
-
Circuit Application:Signal
-
Gauge Type:A3
-
Dielectric Withstanding Voltage (Max):2000 V
-
Number of Levels:1
-
Termination Method to Wire & Cable:Screw Terminal
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Short-Time Withstanding Current Rating @ 1s:300 A
-
Primary Product Color:Green & Yellow
-
Wire Size:12 AWG, 2.5 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
45 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
100
$1.236
300
$1.197
500
$1.143
1,000
$1.094
2,500
$1.049
5,000
$0.968
7,500
$0.955
10,000 +
$0.953
Click for Quote
Log in
to unlock special pricing