- Home ›
- All Products›
- 1SNL606011R0000
1SNL606011R0000
TE Connectivity / ABB Entrelec
C2.5/6
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C2.5/6
Search Keywords: 1SNL606011R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNL606011R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
UL Flammability Rating:UL 94V-0
-
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:24 – 14 AWG, .2 – 4 mm²
-
Product Width:6 mm
-
Wire Size:12 AWG, 2.5 mm²
-
Voltage Rating (IEC):1000 V
-
Wire Stripping Length:.39 in, 10 mm
-
Number of Levels:1
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Connector Mounting Type:DIN Rail
-
Current Rating (CSA):25 A
-
Number of Circuits:1
-
Dielectric Withstanding Voltage (Max):2000 V
-
IP Rating:IP20
-
Voltage Rating (CSA):600 V
-
Product Spacing:.24 in, 6 mm
-
Gauge Type:A3
-
Primary Product Color:Gray
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Tightening Torque:4.4 in-lbs, .5 Nm
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Termination Method to Wire & Cable:Screw Terminal
-
Product Weight:6.400001 g, .225 oz
-
Operating Voltage:1000 VAC
-
Tool Size:.16 in, 4 mm
-
Product Height:1.714 in, 43.6 mm
-
Current Rating (IEC):24 A
-
Circuit Application:Signal
-
Product Depth:1.337 in, 34 mm
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Current Rating (UL):25 A
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:.2 – 2.5 mm²
-
Product Length:1.337 in, 34 mm
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Number of Poles:2
-
Short-Time Withstanding Current Rating @ 1s:300 A
-
Housing Material:Polyamide 6.6
-
Block Function:Feed-Through
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
45 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
100
$0.4198
500
$0.3411
1,000
$0.3402
2,500
$0.3119
5,000
$0.2833
7,500
$0.2826
10,000
$0.2819
15,000 +
$0.2635
Click for Quote
Log in
to unlock special pricing