- Home ›
- All Products›
- 1SNK922302R0000
1SNK922302R0000
TE Connectivity / ABB Entrelec
JB22-2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
JB22-2
Search Keywords: 1SNK922302R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK922302R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Poles:2
-
Voltage Rating (IEC):1000 V
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Current Rating (UL):175 A
-
Voltage Rating (CSA):600 V
-
IP Rating:IP20
-
Power Loss:6.1 W
-
Current Rating (CSA):175 A
-
Plastic & Resin Material Type:Polyamide
-
PCB Mount Retention Type:Screw
-
Current Rating (IEC):192 A
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Short-Time Withstanding Current Rating @ 1s:8400 A
-
Contact Current Rating (Max):192 A
-
Conducting Accessory Type:Jumper Bar
-
Product Width:.866 in, 22 mm
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Product Depth:.815 in, 20.7 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Tightening Torque:17.7 in-lbs, 2 Nm
-
Product Weight:27 g, .952 oz
-
Tool Size:.157 in, 4 mm
-
Product Spacing:.866 in, 22 mm
-
Product Height:1.378 in, 35 mm
-
Dielectric Withstanding Voltage (Max):2200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$6.20
25
$5.55
50
$5.54
100
$5.42
250
$3.99
500
$3.91
1,000
$3.86
2,500 +
$3.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT