- Home ›
- All Products›
- 1SNK916303R0000
1SNK916303R0000
TE Connectivity / ABB Entrelec
JB16-3
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
JB16-3
Search Keywords: 1SNK916303R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK916303R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Short-Time Withstanding Current Rating @ 1s:4200 A
-
Power Loss:4 W
-
PCB Mount Retention Type:Screw
-
Conducting Accessory Type:Jumper Bar
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
IP Rating:IP20
-
Voltage Rating (IEC):1000 V
-
Current Rating (IEC):125 A
-
Contact Current Rating (Max):125 A
-
Voltage Rating (CSA):600 V
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Current Rating (CSA):150 A
-
Primary Product Color:Orange
-
Number of Poles:3
-
Plastic & Resin Material Type:Polyamide
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Tightening Torque:10.6 in-lbs, 1.2 Nm
-
Tool Size:.217 in, 5.5 mm
-
Product Depth:.921 in, 23.4 mm
-
Product Width:.629 in, 16 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Spacing:.63 in, 16 mm
-
Product Height:1.713 in, 43.5 mm
-
Product Weight:16 g, .564 oz
-
Dielectric Withstanding Voltage (Max):2200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
19 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$5.49
50
$4.46
100
$4.26
250
$4.14
500
$2.93
1,000
$2.92
2,500
$2.78
5,000 +
$2.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT