- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK912303R0000
1SNK912303R0000
TE Connectivity / ABB Entrelec
JB12-3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
JB12-3
Search Keywords: 1SNK912303R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK912303R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Impulse Withstanding Voltage Rating (IEC):6000 V
-
IP Rating:IP20
-
Product Spacing:.472 in, 12 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Primary Product Color:Orange
-
Voltage Rating (IEC):1000 V
-
Conducting Accessory Type:Jumper Bar
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Contact Current Rating (Max):76 A
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Width:.472 in, 12 mm
-
Product Weight:7.6 g, .269 oz
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Product Depth:1.24 in, 31.5 mm
-
Product Height:1.26 in, 32 mm
-
Plastic & Resin Material Type:Polyamide
-
Current Rating (CSA):67 A
-
Connection Method:Screwless
-
Voltage Rating (CSA):600 V
-
Current Rating (IEC):76 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,099
Can Ship immediately
Manufacturer Stock:
1,150
can ship
Minimum Order Quantity:
50
Order Increment:
50
38 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$2.662
50
$2.420
100
$2.380
250
$2.320
500
$2.270
1,000
$2.230
2,500
$1.640
5,000
$1.620
7,500 +
$1.610
Click for Quote
Log in
to unlock special pricing