- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1SNK910303R0000
1SNK910303R0000
TE Connectivity / ABB Entrelec
Jumper Bar-Orange, Connector Accessories
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Jumper Bar-Orange, Connector Accessories
Search Keywords: 1SNK910303R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK910303R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper Bar3365
-
Dimension:31.5 x 10 x 283362mm
-
Operating Temperature:-55 to 110 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
38 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
50
$2.60
100
$2.52
250
$2.42
500
$2.32
1,000
$2.23
2,500
$1.61
5,000
$1.57
7,500 +
$1.56
Click for Quote
Log in
to unlock special pricing