- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK910302R0000
1SNK910302R0000
TE Connectivity / ABB Entrelec
JB10-2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
JB10-2
Search Keywords: 1SNK910302R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK910302R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Connection Method:Screwless
-
Product Spacing:.394 in, 10 mm
-
Voltage Rating (IEC):1000 V
-
Primary Product Color:Orange
-
Dielectric Test Voltage:2200 V
-
Contact Current Rating (Max):76 A
-
Product Depth:1.24 in, 31.5 mm
-
IP Rating:IP20
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Current Rating (IEC):76 A
-
Product Width:.394 in, 10 mm
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Product Height:.728 in, 18.5 mm
-
Current Rating (UL):67 A
-
Power Loss:2.4 W
-
Product Weight:4.6 g, .163 oz
-
Conducting Accessory Type:Jumper Bar
-
Short-Time Withstanding Current Rating @ 1s:1920 A
-
Plastic & Resin Material Type:Polyamide
-
Impulse Withstanding Voltage Rating (IEC):6000 V
-
Voltage Rating (CSA):600 V
-
Current Rating (CSA):67 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
38 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
50
$1.60
250
$1.58
500
$1.57
1,000
$1.56
2,500
$1.55
5,000
$1.54
7,500
$1.53
10,000 +
$1.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT