- Home ›
- All Products›
- 1SNK908905R0000
1SNK908905R0000
TE Connectivity / ABB Entrelec
JB8-5-R1
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
JB8-5-R1
Search Keywords: 1SNK908905R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK908905R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
IP Rating:IP20
-
PCB Mount Retention Type:Screw
-
Contact Current Rating (Max):50 A
-
Number of Poles:5
-
Plastic & Resin Material Type:Polyamide
-
Current Rating (UL):51 A
-
Current Rating (CSA):51 A
-
Primary Product Color:Orange
-
Conducting Accessory Type:Jumper Bar
-
Voltage Rating (IEC):160 V
-
Current Rating (IEC):50 A
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Width:.315 in, 8 mm
-
Tightening Torque:6.2 in-lbs, .7 Nm
-
Product Length:1.275 in, 32.4 mm
-
Product Depth:1.276 in, 32.4 mm
-
Product Height:1.595 in, 40.5 mm
-
Tool Size:.138 in, 3.5 mm
-
Product Weight:19.4 g, .684 oz
-
Product Spacing:.315 in, 8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
330
Can Ship immediately
Minimum Order Quantity:
12
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
12
$3.67
50
$3.08
250
$2.85
500
$2.08
1,000
$1.97
2,500
$1.92
5,000
$1.87
7,500 +
$1.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments