- Home ›
- All Products›
- 1SNK908904R0000
1SNK908904R0000
TE Connectivity / ABB Entrelec
JB8-4-R1
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
JB8-4-R1
Search Keywords: 1SNK908904R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK908904R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Poles:4
-
Contact Current Rating (Max):50 A
-
Current Rating (UL):51 A
-
Voltage Rating (IEC):160 V
-
Conducting Accessory Type:Jumper Bar
-
Current Rating (IEC):50 A
-
Primary Product Color:Orange
-
IP Rating:IP20
-
Plastic & Resin Material Type:Polyamide
-
Current Rating (CSA):51 A
-
PCB Mount Retention Type:Screw
-
Tool Size:.138 in, 3.5 mm
-
Tightening Torque:6.2 in-lbs, .7 Nm
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Product Depth:1.276 in, 32.4 mm
-
Product Width:.315 in, 8 mm
-
Product Spacing:.315 in, 8 mm
-
Product Length:1.275 in, 32.4 mm
-
Product Height:1.279 in, 32.5 mm
-
Product Weight:15.5 g, .547 oz
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$2.87
100
$2.33
250
$2.23
500
$1.63
1,000
$1.54
2,500
$1.50
5,000
$1.46
7,500 +
$1.45
Click for Quote
Log in
to unlock special pricing