- Home ›
- All Products›
- 1SNK900658R0000
1SNK900658R0000
TE Connectivity / ABB Entrelec
SC-JB8-4-OR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SC-JB8-4-OR
Search Keywords: 1SNK900658R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK900658R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Current Rating (IEC):5 A
-
Primary Product Color:Orange
-
Product Spacing:.315 in, 8 mm
-
Product Width:.315 in, 8 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Tool Size:.138 in, 3.5 mm
-
Plastic & Resin Material Type:Polyamide
-
Number of Poles:4
-
Contact Current Rating (Max):5 A
-
Product Weight:4.7 g, .166 oz
-
Conducting Accessory Type:Short Circuit Bridge
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$5.12
50
$4.96
100
$4.74
250
$4.18
500
$3.61
1,000
$3.26
2,500
$2.81
5,000 +
$2.77
Click for Quote
Log in
to unlock special pricing