- Home ›
- All Products›
- 1SNK900654R0000
1SNK900654R0000
TE Connectivity / ABB Entrelec
SC-JB8-4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SC-JB8-4
Search Keywords: 1SNK900654R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK900654R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Plastic & Resin Material Type:Polyamide
-
Current Rating (IEC):5 A
-
Number of Poles:4
-
Primary Product Color:Yellow
-
IP Rating:IP20
-
Conducting Accessory Type:Short Circuit Bridge
-
Contact Current Rating (Max):5 A
-
Product Depth:.547 in, 13.9 mm
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Product Width:.315 in, 8 mm
-
Product Height:.968 in, 24.6 mm
-
Tool Size:.138 in, 3.5 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Weight:4.7 g, .166 oz
-
Product Spacing:.315 in, 8 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$5.26
50
$5.10
100
$4.87
250
$4.66
500
$3.34
1,000
$3.33
2,500
$3.17
5,000 +
$3.13
Click for Quote
Log in
to unlock special pricing