- Home ›
- All Products›
- 1SNK900636R0000
1SNK900636R0000
TE Connectivity / ABB Entrelec
COP-ZD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
COP-ZD
Search Keywords: 1SNK900636R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK900636R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
IP Rating:IP20
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Dark Gray
-
Mounting & Retention Accessory Type:Coding Peg
-
Product Length:.307 in, 7.8 mm
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Product Weight:4.57 g, .161 oz
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Width:.138 in, 3.5 mm
-
Product Height:.078 in, 2 mm
-
Product Depth:.307 in, 7.8 mm
-
Primary Product Material:Polyamide
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1248
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,248
$0.5676
2,495
$0.3494
3,743
$0.2766
4,990 +
$0.2711
Click for Quote
Log in
to unlock special pricing