- Home ›
- All Products›
- 1SNK900620R0000
1SNK900620R0000
TE Connectivity / ABB Entrelec
PL8
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PL8
Search Keywords: 1SNK900620R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK900620R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
UL Flammability Rating:UL 94V-2
-
IP Rating:IP20
-
Compatible with Block or Strip Type:Screw Clamp Terminal Blocks
-
Insulating Accessory Type:Safety Cover
-
Product Depth:.986 in, 25.05 mm
-
Product Spacing:.315 in, 8 mm
-
Product Weight:2.6 g, .092 oz
-
Product Height:1.939 in, 49.24 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Primary Product Material:Polycarbonate
-
Primary Product Color:Clear
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
10
$2.50
50
$2.39
250
$2.28
500
$2.23
1,000
$2.18
2,500
$1.61
5,000 +
$1.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT