- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK900618R0000
1SNK900618R0000
TE Connectivity / ABB Entrelec
PL5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PL5
Search Keywords: 1SNK900618R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK900618R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8302496085
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Primary Product Color:Transparent
-
Product Depth:.986 in, 25.05 mm
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Insulating Accessory Type:Safety Cover
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
-
UL Flammability Rating:UL 94V-2
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
For Use with Block or Strip Style:Screw Clamp Terminal Blocks
-
IP Rating:IP20
-
Product Weight:1.5 g, .053 oz
-
Product Spacing:.205 in, 5.2 mm
-
Product Height:1.939 in, 49.24 mm
-
Plastic & Resin Material Type:Polycarbonate
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$2.91
100
$2.37
250
$2.26
500
$2.16
1,000
$2.08
2,500
$1.51
5,000
$1.47
7,500 +
$1.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT