- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK900607R0000
1SNK900607R0000
TE Connectivity / ABB Entrelec
LH-R1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LH-R1
Search Keywords: 1SNK900607R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK900607R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Plastic & Resin Material Type:Polyamide
-
Product Width:.768 in, 19.5 mm
-
Product Weight:1.1 g, .038 oz
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Length:1.4 in, 35.65 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Height:.7 in, 37.25 mm
-
Product Depth:29.5 mm
-
Marking Product Type:Label Holder
-
UL Flammability Rating:UL 94V-0
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Primary Product Color:Dark Gray
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Can Ship immediately
Manufacturer Stock:
2,450
can ship
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$0.8273
250
$0.6722
500
$0.6705
1,000
$0.4924
2,500
$0.4646
5,000
$0.4519
7,500
$0.4508
10,000 +
$0.4399
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT