- Home ›
- All Products›
- 1SNK900205R0000
1SNK900205R0000
TE Connectivity / ABB Entrelec
TP4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TP4
Search Keywords: 1SNK900205R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK900205R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Plastic & Resin Material Type:Polyamide
-
Conducting Accessory Type:Test Adapter
-
Voltage Rating (CSA):600 V
-
IP Rating:IP20
-
Current Rating (IEC):16 A
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Voltage Rating (IEC):1000 V
-
Contact Current Rating (Max):16 A
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Primary Product Color:Dark Gray
-
PCB Mount Retention Type:Plug-In
-
Product Width:.299 in, 7.6 mm
-
Product Spacing:.299 in, 7.6 mm
-
Product Height:.299 in, 7.6 mm
-
Product Depth:2.23 in, 56.63 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Weight:2.4 g, .085 oz
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Dielectric Withstanding Voltage (Max):2200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,080
can ship
MOQ for out of Stock Qty:
50
38 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
50
$7.83
100
$5.88
150
$5.48
200 +
$5.37
Click for Quote
Log in
to unlock special pricing