- Home ›
- All Products›
- 1SNK900105R0000
1SNK900105R0000
TE Connectivity / ABB Entrelec
ES-TC6
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
ES-TC6
Search Keywords: 1SNK900105R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK900105R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Plastic & Resin Material Type:Polyamide
-
Conducting Accessory Type:Spacer
-
IP Rating:IP20
-
Primary Product Color:Dark Gray
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Product Depth:1.673 in, 42.5 mm
-
Product Weight:.8 g, .028 oz
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Width:.031 in, .8 mm
-
Product Height:1.346 in, 34.2 mm
-
Product Spacing:.031 in, .8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,600
Can Ship immediately
MOQ for In Stock Qty:
180
MOQ for out of Stock Qty:
180
Order Increment:
10
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
180
$0.4766
250
$0.4754
500
$0.4743
800
$0.4731
1,600
$0.3548
2,400
$0.3312
3,200 +
$0.3246
Click for Quote
Log in
to unlock special pricing