- Home ›
- All Products›
- 1SNK806731R0000
1SNK806731R0000
TE Connectivity / ABB Entrelec
CDS4-R1-7
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CDS4-R1-7
Search Keywords: 1SNK806731R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK806731R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:.22 – 4 mm²
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Gauge Type:A3-B3
-
Short-Time Withstanding Current Rating @ 1s:480 A
-
Primary Product Color:Gray
-
Product Weight:28.9 g, 1.13 oz
-
Housing Material:Polyamide
-
Rated Cross Section:10 AWG, 4 mm²
-
Number of Positions:2
-
Number of Poles:7
-
Product Length:18.5 mm
-
Current Rating (IEC):29 A
-
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:24 – 12 AWG, .22 – 4 mm²
-
Product Depth:39.4 mm
-
Main Circuit Capacity - Twin Ferrule per Screw Clamp:24 – 16 AWG, .22 – 1.5 mm²
-
Current Rating (UL):30 A
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Current Rating (CSA):30 A
-
Modular Terminal Block Product Type:Female Plug
-
Voltage Rating (IEC):800 V
-
Product Height:22.4 mm
-
Tool Size:.138 in, 3.5 mm
-
Power Loss:5.6 W
-
IP Rating:IP20
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:300 V
-
Wire Stripping Length:.413 in, 10.5 mm
-
Product Spacing:.236 in, 6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$7.83
30
$6.36
100
$6.08
250
$4.40
500
$4.21
1,000
$4.10
2,500
$4.00
5,000 +
$3.94
Click for Quote
Log in
to unlock special pricing