- Home ›
- All Products›
- 1SNK806728R0000
1SNK806728R0000
TE Connectivity / ABB Entrelec
CDS4-R1-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CDS4-R1-4
Search Keywords: 1SNK806728R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK806728R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Current Rating (UL):30 A
-
Current Rating (IEC):29 A
-
Main Circuit Capacity - Twin Ferrule per Screw Clamp:24 – 16 AWG, .22 – 1.5 mm²
-
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:24 – 12 AWG, .22 – 4 mm²
-
Primary Product Color:Gray
-
Number of Positions:2
-
Short-Time Withstanding Current Rating @ 1s:480 A
-
Product Depth:39.4 mm
-
Wire Stripping Length:.413 in, 10.5 mm
-
Product Weight:16.4 g, .646 oz
-
Tool Size:.138 in, 3.5 mm
-
Modular Terminal Block Product Type:Female Plug
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:300 V
-
Product Length:18.5 mm
-
Power Loss:3.2 W
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Gauge Type:A3-B3
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Height:22.4 mm
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:.22 – 4 mm²
-
Number of Poles:4
-
Voltage Rating (IEC):800 V
-
IP Rating:IP20
-
Product Spacing:.236 in, 6 mm
-
Rated Cross Section:10 AWG, 4 mm²
-
Housing Material:Polyamide
-
Current Rating (CSA):30 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
27 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
20
$4.41
60
$3.58
260
$3.33
500
$2.46
1,000
$2.36
2,500
$2.30
5,000
$2.24
7,500 +
$2.21
Click for Quote
Log in
to unlock special pricing