- Home ›
- All Products›
- 1SNK806720R0000
1SNK806720R0000
TE Connectivity / ABB Entrelec
CDK4-7
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CDK4-7
Search Keywords: 1SNK806720R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK806720R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Number of Positions:2
-
Number of Poles:7
-
Modular Terminal Block Product Type:Female Plug
-
Current Rating (UL):30 A
-
Product Height:20.6 mm
-
IP Rating:IP20
-
Voltage Rating (IEC):1000 V
-
Power Loss:3.5 W
-
Product Length:20.35 mm
-
Product Depth:36.3 mm
-
Short-Time Withstanding Current Rating @ 1s:480 A
-
Current Rating (IEC):30 A
-
Gauge Type:2.9 mm Dia.
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Housing Material:Polyamide
-
Current Rating (CSA):30 A
-
Primary Product Color:Gray
-
Wire Stripping Length:.492 in, 12.5 mm
-
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:26 – 12 AWG, .5 – 4 mm²
-
Product Spacing:.236 in, 6 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Tool Size:.138 in, 3.5 mm
-
Product Weight:27.5 g, 1.074 oz
-
Main Circuit Capacity - Twin Ferrule per Spring Clamp:26 – 18 AWG, .5 – 1 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
27 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
20
$7.87
40
$7.85
60
$7.52
100
$7.30
260
$6.90
500
$5.18
1,000 +
$5.04
Click for Quote
Log in
to unlock special pricing