- Home ›
- All Products›
- 1SNK805732R0000
1SNK805732R0000
TE Connectivity / ABB Entrelec
CDS4-7
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CDS4-7
Search Keywords: 1SNK805732R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK805732R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Product Weight:27.2 g, 1.083 oz
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Modular Terminal Block Product Type:Female Plug
-
Housing Material:Polyamide
-
Tool Size:.138 in, 3.5 mm
-
Current Rating (UL):28 A
-
Product Depth:39.4 mm
-
Product Length:22.35 mm
-
Short-Time Withstanding Current Rating @ 1s:480 A
-
Gauge Type:A3-B3
-
Power Loss:3.5 W
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Number of Positions:2
-
Current Rating (IEC):29 A
-
Primary Product Color:Gray
-
Rated Cross Section:10 AWG, 4 mm²
-
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:24 – 12 AWG, .22 – 2.5 mm²
-
Current Rating (CSA):28 A
-
Product Height:22.4 mm
-
Main Circuit Capacity - Twin Ferrule per Screw Clamp:24 – 16 AWG, .22 – 1.5 mm²
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:.22 – 4 mm²
-
IP Rating:IP20
-
Voltage Rating (IEC):800 V
-
Product Spacing:.205 in, 5.2 mm
-
Wire Stripping Length:.413 in, 10.5 mm
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:300 V
-
Number of Poles:7
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$6.45
30
$5.24
100
$5.01
250
$3.65
500
$3.45
1,000
$3.36
2,500
$3.27
5,000 +
$3.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT