- Home ›
- All Products›
- 1SNK805730R0000
1SNK805730R0000
TE Connectivity / ABB Entrelec
CDS4-5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CDS4-5
Search Keywords: 1SNK805730R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK805730R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:.22 – 4 mm²
-
Tool Size:.138 in, 3.5 mm
-
Number of Positions:2
-
Number of Poles:5
-
Short-Time Withstanding Current Rating @ 1s:480 A
-
Main Circuit Capacity - Twin Ferrule per Screw Clamp:24 – 16 AWG, .22 – 1.5 mm²
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Spacing:.205 in, 5.2 mm
-
Rated Cross Section:10 AWG, 4 mm²
-
Current Rating (IEC):29 A
-
Voltage Rating (IEC):800 V
-
IP Rating:IP20
-
Product Length:22.35 mm
-
Primary Product Color:Gray
-
Product Weight:19.5 g, .776 oz
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:300 V
-
Modular Terminal Block Product Type:Female Plug
-
Power Loss:2.5 W
-
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:24 – 12 AWG, .22 – 2.5 mm²
-
Product Height:22.4 mm
-
Current Rating (UL):28 A
-
Wire Stripping Length:.413 in, 10.5 mm
-
Housing Material:Polyamide
-
Product Depth:39.4 mm
-
Gauge Type:A3-B3
-
Current Rating (CSA):28 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
27 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
15
$4.64
60
$3.77
105
$3.60
255
$3.50
510
$2.60
1,005
$2.49
2,505
$2.42
5,010 +
$2.36
Click for Quote
Log in
to unlock special pricing