- Home ›
- All Products›
- 1SNK805718R0000
1SNK805718R0000
TE Connectivity / ABB Entrelec
CDK2.5-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CDK2.5-4
Search Keywords: 1SNK805718R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK805718R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Product Length:18.5 mm
-
Number of Poles:4
-
Short-Time Withstanding Current Rating @ 1s:300 A
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Product Depth:36.2 mm
-
Power Loss:1.6 W
-
Housing Material:Polyamide
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
IP Rating:IP20
-
Number of Positions:2
-
Current Rating (CSA):22 A
-
Current Rating (IEC):24 A
-
Voltage Rating (IEC):1000 V
-
Primary Product Color:Gray
-
Gauge Type:A2 / 2.3 mm Dia.
-
Current Rating (UL):22 A
-
Product Height:19.1 mm
-
Modular Terminal Block Product Type:Female Plug
-
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:26 – 14 AWG, .22 – 2.5 mm²
-
Product Spacing:.205 in, 5.2 mm
-
Main Circuit Capacity - Twin Ferrule per Spring Clamp:26 – 20 AWG, .22 – .5 mm²
-
Tool Size:.138 in, 3.5 mm
-
Product Weight:11.1 g, .441 oz
-
Wire Stripping Length:.433 in, 11 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
27 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
30
$2.87
120
$2.78
270
$2.65
510
$2.54
1,020
$1.83
2,520
$1.79
5,010
$1.74
7,500 +
$1.72
Click for Quote
Log in
to unlock special pricing