- Home ›
- All Products›
- 1SNK805013R0000
1SNK805013R0000
TE Connectivity / ABB Entrelec
ZDS4-22
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ZDS4-22
Search Keywords: 1SNK805013R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK805013R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Positions:4
-
Short-Time Withstanding Current Rating @ 1s:480 A
-
Connector Mounting Type:DIN Rail
-
Housing Material:Polyamide
-
Power Loss:1 W
-
IP Rating:IP20
-
Product Height:80.3 mm
-
Current Rating (UL):28 A
-
Primary Product Color:Gray
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Voltage Rating (IEC):800 V
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:.22 – 4 mm²
-
Current Rating (CSA):28 A
-
Product Length:80.3 mm
-
UL Flammability Rating:UL 94V-0
-
Number of Levels:1
-
Current Rating (IEC):29 A
-
Product Depth:47.4 mm
-
Voltage Rating (CSA):300 V
-
Gauge Type:A3-B3
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Number of Circuits:1
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:300 V
-
Wire Stripping Length:.413 in, 10.5 mm
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Product Spacing:.205 in, 5.2 mm
-
Product Weight:10.75 g, .429 oz
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Main Circuit Capacity - Twin Ferrule per Screw Clamp:24 – 16 AWG, .22 – 1.5 mm²
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Tool Size:.138 in, 3.5 mm
-
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:24 – 12 AWG, .22 – 2.5 mm²
-
Block Function:Feed-Through & Pluggable
-
Dielectric Withstanding Voltage (Max):2200 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$1.63
250
$1.50
500
$1.33
1,000
$1.27
2,500
$1.22
5,000
$1.18
7,500
$1.15
10,000 +
$1.14
Click for Quote
Log in
to unlock special pricing