- Home ›
- All Products›
- 1SNK712065R0000
1SNK712065R0000
TE Connectivity / ABB Entrelec
ZK16-PV-BL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZK16-PV-BL
Search Keywords: 1SNK712065R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK712065R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Power Loss:2.4 W
-
Number of Levels:1
-
Block Function:Feed-Through
-
UL Flammability Rating:UL 94V-0
-
Product Depth:82.5 mm
-
Short-Time Withstanding Current Rating @ 1s:1920 A
-
Number of Positions:2
-
Current Rating (CSA):75 A
-
Current Rating (IEC):76 A
-
Connector Mounting Type:DIN Rail
-
Current Rating (UL):75 A
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:1000 V
-
Product Height:47.5 mm
-
IP Rating:IP20
-
Modular Terminal Block Product Type:PI-Spring Terminal Block
-
Housing Material:Polyamide
-
Product Weight:36.56 g, 1.439 oz
-
Product Length:3.25 in, 82.5 mm
-
Tool Size:.157 in, 4 mm
-
Product Spacing:.551 in, 14 mm
-
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:20 – 6 AWG, .5 – 16 mm²
-
Wire Stripping Length:.591 in, 15 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Main Circuit Capacity - Twin Ferrule per Spring Clamp:20 – 10 AWG, .5 – 6 mm²
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Primary Product Color:Blue & Gray
-
Gauge Type:A7 & 6.3 mm Dia.
-
Dielectric Withstanding Voltage (Max):2200 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
27 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
15
$16.16
30
$15.68
60
$15.23
105
$14.39
255
$14.01
510
$13.82
1,005 +
$13.47
Click for Quote
Log in
to unlock special pricing