- Home ›
- All Products›
- 1SNK712021R0000
1SNK712021R0000
TE Connectivity / ABB Entrelec
ZK16-3P-BL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZK16-3P-BL
Search Keywords: 1SNK712021R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK712021R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Product Depth:47.5 mm
-
Primary Product Color:Blue
-
Modular Terminal Block Product Type:PI-Spring Terminal Block
-
Housing Material:Polyamide
-
UL Flammability Rating:UL 94V-0
-
IP Rating:IP20
-
Number of Levels:1
-
Short-Time Withstanding Current Rating @ 1s:1920 A
-
Number of Circuits:1
-
Current Rating (IEC):76 A
-
Voltage Rating (IEC):1000 V
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Current Rating (UL):75 A
-
Block Function:Feed-Through
-
Current Rating (CSA):75 A
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:1000 V
-
Connector Mounting Type:DIN Rail
-
Number of Positions:3
-
Voltage Rating (CSA):1000 V
-
Power Loss:2.4 W
-
Product Height:98.3 mm
-
Main Circuit Capacity - Twin Ferrule per Spring Clamp:20 – 10 AWG, .5 – 6 mm²
-
Product Spacing:.472 in, 12 mm
-
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:20 – 6 AWG, .5 – 16 mm²
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Product Length:3.87 in, 98.3 mm
-
Wire Stripping Length:.591 in, 15 mm
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Tool Size:.157 in, 4 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Weight:44.304 g, 1.744 oz
-
Gauge Type:A7 & 6.3 mm Dia.
-
Dielectric Withstanding Voltage (Max):2200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
11 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
20
$4.40
60
$4.26
100
$4.07
260
$3.53
500
$3.34
1,000
$3.33
2,500
$3.17
5,000 +
$3.13
Click for Quote
Log in
to unlock special pricing