- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK712010R0000
1SNK712010R0000
TE Connectivity / ABB Entrelec
ZK16
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZK16
Search Keywords: 1SNK712010R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK712010R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Product Spacing:.472 in, 12 mm
-
Product Depth:47.5 mm
-
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:20 – 6 AWG, .5 – 16 mm²
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Main Circuit Capacity - Twin Ferrule per Spring Clamp:20 – 10 AWG, .5 – 6 mm²
-
Connector Mounting Type:DIN Rail
-
Voltage Rating (IEC):1000 V
-
Current Rating (UL):75 A
-
Short-Time Withstanding Current Rating @ 1s:1920 A
-
Power Loss:2.4 W
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Weight:33.8 g, 1.331 oz
-
Housing Color:Gray
-
IP Rating:IP20
-
Number of Positions:2
-
UL Flammability Rating:UL 94V-0
-
Current Rating (CSA):75 A
-
Product Height:82.5 mm
-
Wire Stripping Length:.591 in, 15 mm
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Rated Cross Section:4 AWG, 16 mm²
-
Housing Material:Polyamide
-
Voltage Rating (CSA):600 V
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Tool Size:.157 in, 4 mm
-
Number of Circuits:1
-
Product Length:47.5 mm
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Block Configuration:Feed-Through
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Modular Terminal Block Product Type:PI-Spring Terminal Block
-
Dielectric Test Voltage:2200 V
-
Gauge Type:A7 & 6.3 mm Dia.
-
Main Circuit Capacity - 1 Rigid Conductor per Spring Clamp:20 – 4 AWG, .5 – 25 mm²
-
Number of Levels:1
-
Current Rating (IEC):76 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
20
$2.46
100
$2.00
260
$1.69
500
$1.64
1,000
$1.55
2,500
$1.51
5,000
$1.47
7,500 +
$1.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT