- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK710910R0000
TE Connectivity / ABB Entrelec
1SNK710910R0000
EK10
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
EK10
Search Keywords: 1SNK710910R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK710910R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Plastic & Resin Material Type:Polyamide
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
IP Rating:IP20
-
UL Flammability Rating:UL 94V-0
-
For Use with Block or Strip Style:PI-Spring Terminal Blocks
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Product Height:3.168 in, 80.47 mm
-
Primary Product Color:Dark Gray
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Weight:4.26 g, .156 oz
-
Product Depth:1.641 in, 41.7 mm
-
Product Spacing:.079 in, 2 mm
-
Insulating Accessory Type:End Section Cover
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1SNK710910R0000 RoHS compliant?
Yes, 1SNK710910R0000 is RoHS compliant.
What is the lead time for 1SNK710910R0000?
The standard lead time for 1SNK710910R0000 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
20
7 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
40
$0.6924
260
$0.6261
1,000
$0.5785
2,500
$0.4172
5,000
$0.3988
7,500
$0.3881
10,000
$0.3804
15,000 +
$0.3697
Click for Quote
Log in
to unlock special pricing