Image is representational - see mfr. specs

ZK10-PV

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
ZK10-PV
Search Keywords: 1SNK710063R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SNK710063R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Primary Product Color:
    Gray
  • Connector Mounting Type:
    DIN Rail
  • Number of Levels:
    1
  • Short-Time Withstanding Current Rating @ 1s:
    1200 A
  • Product Height:
    47.5 mm
  • IP Rating:
    IP20
  • Modular Terminal Block Product Type:
    PI-Spring Terminal Block
  • Product Depth:
    82.5 mm
  • Impulse Withstanding Voltage Rating (IEC):
    8000 V
  • Current Rating (IEC):
    57 A
  • Current Rating (CSA):
    55 A
  • UL Flammability Rating:
    UL 94V-0
  • Housing Material:
    Polyamide
  • Power Loss:
    1.8 W
  • Number of Positions:
    2
  • Block Function:
    Feed-Through
  • Current Rating (UL):
    55 A
  • Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
    1000 V
  • Product Spacing:
    .472 in, 12 mm
  • Installation Temperature Range:
    -5 – 40 °C, 23 – 104 °F
  • Product Weight:
    29.86 g, 1.176 oz
  • DIN Rail Mounting Type:
    TH35-15 , TH35-7.5
  • Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:
    20 – 8 AWG, .5 – 10 mm²
  • Tool Size:
    .157 in, 4 mm
  • Main Circuit Capacity - Twin Ferrule per Spring Clamp:
    20 – 12 AWG, .5 – 4 mm²
  • Product Length:
    3.25 in, 82.5 mm
  • Wire Stripping Length:
    .591 in, 15 mm
  • Operating Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Gauge Type:
    A6 & 5.1 mm Dia.
  • Dielectric Withstanding Voltage (Max):
    2200 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
27 Weeks can ship 12/14/26
Backorder
Price (USD)
Qty
Unit Price
50
$18.46
100
$11.36
150
$8.99
200 +
$8.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!