- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK708011R0000
1SNK708011R0000
TE Connectivity / ABB Entrelec
ZK6-3P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZK6-3P
Search Keywords: 1SNK708011R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK708011R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Current Rating (CSA):50 A
-
Gauge Type:A5 & 3.9 mm Dia.
-
Current Rating (IEC):41 A
-
Connector Mounting Type:DIN Rail
-
Product Height:79.1 mm
-
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:24 – 10 AWG, .5 – 6 mm²
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Main Circuit Capacity - Twin Ferrule per Spring Clamp:24 – 16 AWG, .5 – 1.5 mm²
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Product Depth:41.9 mm
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Dielectric Test Voltage:2200 V
-
Product Length:41.9 mm
-
UL Flammability Rating:UL 94V-0
-
Housing Color:Gray
-
Current Rating (UL):50 A
-
Number of Levels:1
-
Housing Material:Polyamide
-
Modular Terminal Block Product Type:PI-Spring Terminal Block
-
Block Configuration:Feed-Through
-
IP Rating:IP20
-
Short-Time Withstanding Current Rating @ 1s:720 A
-
Number of Positions:3
-
Wire Stripping Length:.492 in, 12.5 mm
-
Product Weight:16.7 g, .657 oz
-
Voltage Rating (IEC):1000 V
-
Power Loss:1.3 W
-
Tool Size:.138 in, 3.5 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Number of Circuits:1
-
Main Circuit Capacity - 1 Rigid Conductor per Spring Clamp:24 – 8 AWG, .5 – 10 mm²
-
Rated Cross Section:8 AWG, 6 mm²
-
Product Spacing:.315 in, 8 mm
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Voltage Rating (CSA):600 V
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
50
$1.64
250
$1.50
500
$1.44
1,000
$1.37
2,500
$1.29
5,000
$1.23
7,500
$1.19
10,000 +
$1.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT