- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK706412R0000
1SNK706412R0000
TE Connectivity / ABB Entrelec
ZK2.5-SF-R3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ZK2.5-SF-R3
Search Keywords: 1SNK706412R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK706412R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Main Circuit Capacity - Twin Ferrule per Spring Clamp:26 – 20 AWG, .22 – .5 mm²
-
Voltage Rating (IEC):500 V
-
Impulse Withstanding Voltage Rating (IEC):6000 V
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Current Rating (CSA):16 A
-
Wire Stripping Length:.433 in, 11 mm
-
Main Circuit Capacity - 1 Rigid Conductor per Spring Clamp:26 – 12 AWG, .2 – 4 mm²
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Block Configuration:Fuse
-
Number of Circuits:1
-
IP Rating:IP20
-
Power Loss:1.6 W
-
Product Length:72.5 mm
-
Gauge Type:A2 / 2.3 mm Dia.
-
Product Spacing:.236 in, 6 mm
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Housing Material:Polyamide
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:300 V
-
Primary Product Color:Gray & Dark Gray
-
Current Rating (UL):16 A
-
Number of Positions:2
-
Product Depth:72.5 mm
-
Number of Levels:1
-
Tool Size:.138 in, 3.5 mm
-
Rated Cross Section:12 AWG, 2.5 mm²
-
Modular Terminal Block Product Type:PI-Spring Terminal Block
-
Voltage Rating (CSA):300 V
-
Product Weight:16.3 g, .642 oz
-
UL Flammability Rating:UL 94V-0
-
Product Height:63.1 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:26 – 14 AWG, .22 – 2.5 mm²
-
Current Rating (IEC):6.3 A
-
Connector Mounting Type:DIN Rail
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
235
Can Ship immediately
Manufacturer Stock:
500
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$17.55
25
$17.50
50
$17.46
125
$17.42
250
$9.22
375
$6.49
500 +
$6.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT