- Home ›
- All Products›
- 1SNK706210R0000
1SNK706210R0000
TE Connectivity / ABB Entrelec
ZK4-D2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZK4-D2
Search Keywords: 1SNK706210R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK706210R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:.5 – 4 AWG, 26 – 12 mm²
-
Block Function:Feed-Through
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:300 V
-
Current Rating (IEC):29 A
-
Number of Positions:4
-
Primary Product Color:Gray
-
Connector Mounting Type:DIN Rail
-
Short-Time Withstanding Current Rating @ 1s:480 A
-
IP Rating:IP20
-
Housing Material:Polyamide
-
Number of Circuits:2
-
Termination Method to Wire & Cable:Push-In
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Operating Voltage:300 VAC
-
Product Length:62 mm
-
Dielectric Withstanding Voltage (Max):2000 V
-
Current Rating (UL):29 A
-
Gauge Type:2.9 mm Dia.
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Voltage Rating (IEC):800 V
-
Voltage Rating (CSA):300 V
-
Main Circuit Capacity - Twin Ferrule per Spring Clamp:26 – 18 AWG, .5 – 1 mm²
-
UL Flammability Rating:UL 94V-0
-
Product Spacing:.236 in, 6 mm
-
Product Weight:16.4 g, .56 oz
-
Modular Terminal Block Product Type:PI-Spring Terminal Block
-
Current Rating (CSA):29 A
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Tool Size:.138 in, 3.5 mm
-
Power Loss:1.8 W
-
Wire Stripping Length:.492 in, 12.5 mm
-
Number of Levels:2
-
Product Height:79.5 mm
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$2.51
100
$2.43
250
$2.32
500
$2.22
1,000
$2.13
2,500
$2.07
5,000
$2.02
7,500 +
$1.99
Click for Quote
Log in
to unlock special pricing