- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK706150R0000
1SNK706150R0000
TE Connectivity / ABB Entrelec
ZK4-PE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZK4-PE
Search Keywords: 1SNK706150R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK706150R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Modular Terminal Block Product Type:PI-Spring Terminal Block
-
Product Spacing:.236 in, 6 mm
-
Rated Cross Section:10 AWG, 4 mm²
-
Number of Levels:1
-
Housing Material:Polyamide
-
Product Depth:41.2 mm
-
Main Circuit Capacity - 1 Rigid Conductor per Spring Clamp:26 – 10 AWG, .5 – 6 mm²
-
UL Flammability Rating:UL 94V-0
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Wire Stripping Length:.492 in, 12.5 mm
-
Tool Size:.138 in, 3.5 mm
-
Product Weight:12.6 g, .496 oz
-
Gauge Type:2.9 mm Dia.
-
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:26 – 12 AWG, .5 – 4 mm²
-
IP Rating:IP20
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Number of Circuits:1
-
Block Configuration:Ground
-
Product Length:41.2 mm
-
Main Circuit Capacity - Twin Ferrule per Spring Clamp:26 – 18 AWG
-
Primary Product Color:Green & Yellow
-
Short-Time Withstanding Current Rating @ 1s:480 A
-
Product Height:62.7 mm
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Number of Positions:2
-
Dielectric Test Voltage:2200 V
-
Connector Mounting Type:DIN Rail
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
20
$2.53
100
$2.31
260
$2.19
500
$2.10
1,000
$2.01
2,500
$1.89
5,000
$1.79
7,500 +
$1.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT